• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 32 Contact spacing: 3.5 mm 1277830000 24 pc(s) Piece

Product type
Socket housing cable
Connector type
Socket
CS
3.5 mm
Total number of pins
32
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 24 pc(s)
  • Total number of pins: 32

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

Connector system

wire-to-board

CS

3.5 mm

Total number of pins

32

Content

24 pc(s)

Connection angle

90°

Case material

Plastic

Manufacturer part #

1277830000

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/32/180F SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948796 Weidmüller Socket housing cable Total number of pins 32 Contact spacing: 3.5 mm 1277830000 24 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948796 Weidmüller Socket housing cable Total number of pins 32 Contact spacing: 3.5 mm 1277830000 24 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?