• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 2681780000 20 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
CS
7.62 mm
Total number of pins
4
Connector system
wire-to-board
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 20 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

  • Series: BV/SV 7.62HP
  • Connection type: Field connection
  • Forward resistance: 4.5 mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.5 mm² - 10 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 17 N
  • pulling force/pole, max.: 15 N
  • tightening torque Screw flange: 0.2 Nm - 0.3
  • Rated cross section: 6 mm²
  • Storage temperature: -25 °C - +55 °C
  • Temperature range Mounting: -25 °C - +125 °C
  • Screwdriver blade: 0.6 x 3.5
  • Creepage current strength>: 500
  • Flammability class: V-0
  • Layer construction - Plug contact: 6-8 µm Sn gloss
  • Rated surge voltage: 8 kV
  • Creepage distance, min.: 12.7 mm
  • Air gap, min.: 10.4 mm
  • Wire stripping length (signal): 8 mm
  • Pitch (signal): 3.81 mm
  • Number of rows (signal): 2
  • Overvoltage category: II
  • Lockable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

Connector system

wire-to-board

Features

+ screw lock

CS

7.62 mm

Total number of pins

4

Nominal current

38 A

Nominal current - rounded value

38 A

Content

20 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

12 mm

Connection

Push-in connector

Connection angle

180°

Case material

Plastic

Manufacturer part #

2681780000

Factory colour

Black

Insulation material

PA GF

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

max. cross section

10 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

+125 °C

Min. temperature

-50 °C

Type

BVF 7.62HP/4/180MSF4 BCF/4 SNBKBX SH180

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244909 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 2681780000 20 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?