• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 5.08 mm 1284860000 42 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket
CS
5.08 mm
Total number of pins
6
Connector system
wire-to-board
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 42 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

  • Series: BL/SL 5.08
  • Connection type: Field connection
  • Forward resistance:< 5mΩ
  • Insulation resistance:> 108 Ω
  • Clamping range: 0.13 mm² - 4 mm²
  • Number of poles: 1
  • mating cycles: 25
  • insertion force/pole, max.: 10 N
  • Pull force/pole, max.: 9 N
  • Rated cross-section: 4 mm²
  • Bearing temperature: -25 °C - +55 °C
  • Temperature range Assembly: -25 °C - +100 °C
  • Tightening torque: 0.4 Nm - 0.5 Nm
  • Clamp screw: M 2.5
  • Screwdriver blade: 0.6 x 3.5, PH 1, PZ 1
  • Creepage current strength>: 200
  • Flammability class: V-0
  • Layer construction - Plug contact: 4-8 µm Sn fire-tin-plated
  • Rated surge voltage: 4 kV
  • Overvoltage category: III
  • Connectable cable type: Round cable
Product type

Socket housing cable

Connector type

Socket

Connector system

wire-to-board

CS

5.08 mm

Total number of pins

6

Width

40.28 mm

Nominal current

23 A

Nominal current - rounded value

23 A

Content

42 pc(s)

AWG max.

12

AWG (min.)

30

Stripping length (max.)

7 mm

Dim

(W x H x D) 40.28 x 14.1 x 27.1 mm

Connection

Screws

Plug

Connection angle

90°

Case material

Plastic

Manufacturer part #

1284860000

Factory colour

Green

Insulation material

PBT

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

400 V

Height

14.1 mm

Depth

27.1 mm

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

IP20

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLZP 5.08HC/06/90F SN GN BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242159 Weidmüller Socket housing cable Total number of pins 6 Contact spacing: 5.08 mm 1284860000 42 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.