• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB BC/SC Total number of pins 3 Contact spacing: 3.81 mm 1976500000 50 pc(s)

Product type
Socket housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

CS

3.81 mm

Pins per row

3

Total number of pins

3

Width

16.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 6.70 x 16.00 x 12.22 mm

Connection

Print

Case material

LCP GF

Manufacturer part #

1976500000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

12.22 mm

Length

6.70 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BCL-SMT 3.81/03/180 1.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390260 Weidmüller Socket housing PCB BC/SC Total number of pins 3 Contact spacing: 3.81 mm 1976500000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 390260 Weidmüller Socket housing PCB BC/SC Total number of pins 3 Contact spacing: 3.81 mm 1976500000 50 pc(s)

Description

PCB connector. Socket strip on the side closed, reflow solder connection, 3.81 mm, number of poles: 3, 180°, solder pin length: 1.5 mm, tinned, black, Box. The inverted socket strip BCL-SMT PCB brings three essential benefits: The BCL-SMT provides for finger-safety on the board is also suitable for leading voltage outputs, extends the scope of the board-to-board connection of assemblies, reflow-enabled and enables the seamless integration into the automatic Mounting and de-soldering process. Two outgoing directions offer freedom for different layout variants: 180° vertical, 90° horizontal 2 housing variants of the BCL-SMT are available: without flange. With inverse + solder sleeve ("LFI", with nut). Attachment to the Pcb without additional screw connection. Fixing for SCZ FI with screw. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and barcode. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?