• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB BHZ Total number of pins 2 1063260000 150 pc(s)

Product type
Socket housing PCB
Connector type
Plug, mount
No. of rows
1
Series
BHZ
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 150 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Plug, mount

No. of rows

1

Connector system

wire-to-board

Series

BHZ

Pins per row

2

Total number of pins

2

Width

12.4 mm

Content

150 pc(s)

Dim

(L x W x H) 14.6 x 12.4 x 29 mm

Connection

Print

Manufacturer part #

1063260000

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

29 mm

Length

14.6 mm

RoHS-compliant

Yes

Type

BHZ 5.00/02/90LH BK/OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283109 Weidmüller Socket housing PCB BHZ Total number of pins 2 1063260000 150 pc(s)

User & Safety Instructions

User & Safety Instructions 283109 Weidmüller Socket housing PCB BHZ Total number of pins 2 1063260000 150 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?