• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing PCB BL/SL Total number of pins 18 Contact spacing: 3.81 mm 1041370000 50 pc(s)

Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
2
Series
BL/SL
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 18

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

2

Connector system

wire-to-board

Series

BL/SL

Features

+ screw lock

CS

3.81 mm

Pins per row

9

Total number of pins

18

Width

44.68 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 13.30 x 44.68 x 18.40 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1041370000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Nominal voltage

300 V

Height

18.40 mm

Length

13.30 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

SCDN 3.81/18/90F 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282230 Weidmüller Socket housing PCB BL/SL Total number of pins 18 Contact spacing: 3.81 mm 1041370000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282230 Weidmüller Socket housing PCB BL/SL Total number of pins 18 Contact spacing: 3.81 mm 1041370000 50 pc(s)

Description

PCB connector. Multi-pin connector, Flange, solder, 3.81 mm, number of poles: 18, 90°, solder pin length: 3.2 mm, tinned, black, Box. Particularly flat double level terminal strip SCDN for the shaft soldering process. Use of two compact interfaces with the flat socket strip BCF 3.81 (PUSH-IN). 90° available (horizontal). Connections in one level and allow a front panel conclusive access. Space for labels, and coding. Packaging in a cardboard box. The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and coding. 320 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?