• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Strain relief BLF Total number of pins 6 2525780000 50 pc(s) Box

Image similar
Product type
Strain relief
Series
BLF
Total number of pins
6
Packaging type
Box
Connector system
wire-to-board
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 50 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

  • Storage temperature: -25 °C - +55 °C
  • Temperature range Mounting: -25 °C - +100 °C.
Packaging type

Box

Product type

Strain relief

Connector system

wire-to-board

Series

BLF

Features

+ strain relief

Total number of pins

6

Width

24.8 mm

Content

50 pc(s)

Dim

(W x H x D) 24.8 x 3.3 x 37 mm

Connection

Print

Manufacturer part #

2525780000

Factory colour

Orange

Insulation material

PA 66

Height

3.3 mm

Depth

37 mm

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF/SLF 5.08 ZE06 OR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245247 Weidmüller Strain relief BLF Total number of pins 6 2525780000 50 pc(s) Box

What kind of Pin Headers, Receptacles systems are you looking for?