• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Swivel bracket WIL-SCHWENKHALTER (L x W x H) 20 x 32.5 x 26.7 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Swivel bracket
Energy efficiency rating
n.rel.
Type
WIL-SCHWENKHALTER
Material
Brass (Ni-plated)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Swivel bracket

Type

WIL-SCHWENKHALTER

Material

Brass (Ni-plated)

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

20 mm

Width

32.5 mm

Height

26.7 mm

Dim

(L x W x H) 20 x 32.5 x 26.7 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1947493 Weidmüller Swivel bracket WIL-SCHWENKHALTER (L x W x H) 20 x 32.5 x 26.7 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1947493 Weidmüller Swivel bracket WIL-SCHWENKHALTER (L x W x H) 20 x 32.5 x 26.7 mm Piece 1 pc(s)