• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TBF 49/30/21 TRSP 9502840000 Universal enclosure 302 x 488 x 210 Polyester Light grey, Transparent 1 pc(s)

Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
302 mm
Height
488 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • TBF 49/30/21 trsp
  • This text is machine translated.

Technical specifications

  • Max. operating temperature: 130 °C
  • Operating temperature, min. -50 °C.
  • Flammability class according to UL 94: V-2
  • Cover attachment: Cross-head nylon screws
  • Sealing material: Polyurethane
  • Torque Lid screws 1.5 Nm
  • Mounting: 4 or 6 stud bolts M6 internal thread
  • Housing mounting: 6.5 mm through housing base
  • Impact resistance: IK08 according to IEC 62208, IK10 according to IEC 62262
Product type

Universal enclosure

Features

Cover (clear)

Material

Polyester

IP66

Factory colour

Light grey

Transparent

Width

302 mm

Height

488 mm

Content

1 pc(s)

Dim

(W x H x D) 302 x 488 x 210 mm

RoHS-compliant

Yes

Weight

3760 g

Depth

210 mm

Type

TBF 49/30/21 TRSP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275526 Weidmüller TBF 49/30/21 TRSP 9502840000 Universal enclosure 302 x 488 x 210 Polyester Light grey, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275526 Weidmüller TBF 49/30/21 TRSP 9502840000 Universal enclosure 302 x 488 x 210 Polyester Light grey, Transparent 1 pc(s)

What kind of Universal Enclosures are you looking for?