Relay socket
10 pc(s)
+ LED display
Black
Screws
DIN rail
300 V
2 change-overs
Yes
42 g
Weidmüller
Weidmüller TERMS series
IP20
-40 °C
+60 °C
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 88 mm
Yes
TRS 48VUC 2CO EMPTY
88 mm
not relevant
Datasheet 306838 Weidmüller TRS 48VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 12
User & Safety Instructions 306838 Weidmüller TRS 48VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 12
The necessary accessories are required to use the article as described.