• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS15X5 ST FPC 20 VER 8000037604 Support rail Steel 235 mm 20 pc(s)

Image similar
Product type
Support rail
Length
235 mm
Width
15 mm
Material
Steel
Material properties
zinc plated
chrome plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 7.5 mm
  • Installation note: Direct mounting
Product type

Support rail

Material

Steel

Material properties

zinc plated

chrome plated

Type

Without slot

Factory colour

Steel

Length

235 mm

Width

15 mm

Height

7.5 mm

Dim

(L x W x H) 235 x 15 x 7.5 mm

Weight

29.95 g

Content

20 pc(s)

Type

TS15X5 ST FPC 20 VER

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245000 Weidmüller TS15X5 ST FPC 20 VER 8000037604 Support rail Steel 235 mm 20 pc(s)

What kind of DIN & Mounting Rails are you looking for?