• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS15X5 ST POK 0808 DIN rail Steel Galvanized (L x W x H) 68 x 15 x 7.5 mm 20 pc(s) Piece

Packaging type
Piece
Product type
DIN rail
Material
Steel
Type
Direct assembly
Factory colour
Galvanized
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Standards: DIN EN 60715
  • Surface: Galvanized, chrome-plated
  • Depth: 7.5 mm
Packaging type

Piece

Product type

DIN rail

Type

Direct assembly

Factory colour

Galvanized

Length

68 mm

Width

15 mm

Height

7.5 mm

Dim

(L x W x H) 68 x 15 x 7.5 mm

Board thickness (max.)

1 mm

Material

Steel

Content

20 pc(s)

Type

TS15X5 ST POK 0808

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951413 Weidmüller TS15X5 ST POK 0808 DIN rail Steel Galvanized (L x W x H) 68 x 15 x 7.5 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1951413 Weidmüller TS15X5 ST POK 0808 DIN rail Steel Galvanized (L x W x H) 68 x 15 x 7.5 mm 20 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?