• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35/239 KLIPPON K61POK6 1910120000 DIN rail no holes Steel plate 10 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
10 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35/239 KLIPPON K61 POK 6
  • This text is machine translated.

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

10 mm

Width

35 mm

Height

240 mm

Dim

(L x W x H) 10 x 35 x 240 mm

Weight

90 g

Content

1 pc(s)

Type

TS35/239 KLIPPON K61POK6

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254824 Weidmüller TS35/239 KLIPPON K61POK6 1910120000 DIN rail no holes Steel plate 10 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?