• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35/324 KLIPPON K7 CSS 1910130000 DIN rail no holes Steel plate 6 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
6 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35/324 KLIPPON K7 CSS
  • This text is machine translated.

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

6 mm

Width

35 mm

Height

327 mm

Dim

(L x W x H) 6 x 35 x 327 mm

Weight

120 g

Content

1 pc(s)

Type

TS35/324 KLIPPON K7 CSS

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254825 Weidmüller TS35/324 KLIPPON K7 CSS 1910130000 DIN rail no holes Steel plate 6 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?