• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X15 ST K61 8000073097 Support rail Slotted hole Steel 243 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
243 mm
Width
35 mm
Features
Slotted hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

243 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 243 x 35 x 15 mm

Content

20 pc(s)

Type

TS35X15 ST K61

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752084 Weidmüller TS35X15 ST K61 8000073097 Support rail Slotted hole Steel 243 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752084 Weidmüller TS35X15 ST K61 8000073097 Support rail Slotted hole Steel 243 mm 20 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?