• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X15 ST KTB7650 VER 8000073130 Support rail no holes Steel 693 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
693 mm
Width
35 mm
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

693 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 693 x 35 x 15 mm

Content

20 pc(s)

Type

TS35X15 ST KTB7650 VER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3751936 Weidmüller TS35X15 ST KTB7650 VER 8000073130 Support rail no holes Steel 693 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3751936 Weidmüller TS35X15 ST KTB7650 VER 8000073130 Support rail no holes Steel 693 mm 20 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?