• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST 306 K75 HOR 8000135663 Support rail Slotted hole Steel 306 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
306 mm
Width
35 mm
Features
Slotted hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

306 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 306 x 35 x 7.5 mm

Content

1 pc(s)

Type

TS35X7.5 ST 306 K75 HOR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752460 Weidmüller TS35X7.5 ST 306 K75 HOR 8000135663 Support rail Slotted hole Steel 306 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752460 Weidmüller TS35X7.5 ST 306 K75 HOR 8000135663 Support rail Slotted hole Steel 306 mm 1 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?