• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST KEB 800 C 8000078672 Support rail Slotted hole Steel 64 mm 20 pc(s)

Image similar
Product type
Support rail
Length
64 mm
Features
Slotted hole
Material
Steel
Material properties
zinc galvanized
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc galvanized

Type

Top-hat rail 35/7.5 mm

Length

64 mm

Content

20 pc(s)

Type

TS35X7.5 ST KEB 800 C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752012 Weidmüller TS35X7.5 ST KEB 800 C 8000078672 Support rail Slotted hole Steel 64 mm 20 pc(s)

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?