• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST KTB3030 VER DIN rail Steel Galvanized (L x W x H) 251 x 35 x 35 mm 20 pc(s)

Product type
DIN rail
Connection
Screws
Material
Steel
Type
Direct assembly
Factory colour
Galvanized
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Standards: DIN EN 60715
  • Surface: Galvanized, chrome-plated
  • Depth: 7.5 mm
Product type

DIN rail

Type

Direct assembly

Factory colour

Galvanized

Length

251 mm

Width

35 mm

Height

35 mm

Dim

(L x W x H) 251 x 35 x 35 mm

Connection

Screws

Material

Steel

Content

20 pc(s)

Type

TS35X7.5 ST KTB3030 VER

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950722 Weidmüller TS35X7.5 ST KTB3030 VER DIN rail Steel Galvanized (L x W x H) 251 x 35 x 35 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1950722 Weidmüller TS35X7.5 ST KTB3030 VER DIN rail Steel Galvanized (L x W x H) 251 x 35 x 35 mm 20 pc(s)

What kind of Case Accessories (Misc.) are you looking for?