• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TSTW D 4.3 DIN rail Steel Silver (W x H) 18 mm x 97 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail
Material
Steel
Factory colour
Silver
Width
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
  • Depth: 48 mm
Packaging type

Piece

Product type

DIN rail

Factory colour

Silver

Width

18 mm

Height

97 mm

Dim

(W x H) 18 mm x 97 mm

Material

Steel

Content

10 pc(s)

Type

TSTW D 4.3

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949310 Weidmüller TSTW D 4.3 DIN rail Steel Silver (W x H) 18 mm x 97 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1949310 Weidmüller TSTW D 4.3 DIN rail Steel Silver (W x H) 18 mm x 97 mm 10 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?