• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR67-PN-V14-CU-16DI-12 2599680000 Sensor & actuator box (active) M8 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
16
Type
UR67-PN-V14-CU-16DI-12
Connection
M12 socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fieldbus protocol: PROFINET
  • flammability class according to UL 94: UL 94
  • I/O Connections: 8x M12 socket 5-pin, A-coded
  • Fieldbus (BUS-IN): V14 PushPull RJ45
  • Fieldbus (BUS-OUT): V14 PushPull RJ45
  • supply voltage (AUX-IN): PushPull power
  • supply voltage (AUX-OUT): PushPull power
  • Operating voltage: 24 V
  • reverse polarity protection: Yes
  • Fast start-up: Yes
  • Parameter data: 16 bytes
  • digital inputs: 16 bytes
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

16

Type

UR67-PN-V14-CU-16DI-12

Connection

M12 socket

Width

60 mm

Length

225 mm

IP67

Max. temperature

+55 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

Push-pull

Case material

Diecast zinc

Total no. of pins

5

Weight

1124 g

Manufacturer part #

2599680000

Content

1 pc(s)

Number of pins

5

Height

43 mm

Power rating (total)

150 mA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244185 Weidmüller UR67-PN-V14-CU-16DI-12 2599680000 Sensor & actuator box (active) M8 splitter + plastic thread 1 pc(s) Piece