• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VDE Telecom pliers Straight 160 mm

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telecom pliers

Range of use

VDE

Length

160 mm

Jaw shape

Straight

DIN standard

DIN ISO 5745

DIN EN 60900

Weight

150 g

EN standard

EN 60900

Height

165 mm

Width

60 mm

Documents & Downloads

Datasheet

Datasheet 259428 Weidmüller VDE Telecom pliers Straight 160 mm

Description

Hints

This text is machine translated.