Seal inset
closed
Black
Polyamide 6
17 mm
17 mm
20 mm
(Ø x H) 20 mm x 17 mm
20 mm
20 mm
20 mm
23 mm
10 mm
-60 °C
+70 °C
IP54
IP66
IP67
IP68
3.4 g
Yes
100 pc(s)
2066730000
VP M20 EX SI 7J
Yes
20 mm
yes
Datasheet 1948933 Weidmüller VP M20 EX SI 7J Seal inset closed Mounting hole diameter 20 mm Terminal Ø (max.) 20 mm Board thickness (max.)
User & Safety Instructions 1948933 Weidmüller VP M20 EX SI 7J Seal inset closed Mounting hole diameter 20 mm Terminal Ø (max.) 20 mm Board thickness (max.)