• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VP M63 EX SI 7J Seal inset with O-ring, closed Terminal Ø (max.) 63 mm Board thickness (max.) 17 mm Polyamide

Product type
Seal inset
Features
with O-ring
closed
Material
Polyamide 6
Terminal Ø (max.)
63 mm
Mounting hole
M63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread: M63
  • thread length: 18 mm
  • thread pitch: 1.5 mm
  • O-ring: Silicone
  • seal: Silicone
  • torque nozzle: 10 Nm
  • Torque nut: 1.5 Nm - 10 Nm
Product type

Seal inset

Features

with O-ring

closed

Factory colour

Black

Material

Polyamide 6

Length

27.5 mm

Height

27.5 mm

(Ø)

63 mm

Dim

(Ø x H) 63 mm x 27.5 mm

Terminal Ø (max.)

63 mm

Mounting hole

M63

Spanner size

69 mm

Board thickness (max.)

17 mm

Min. temperature

-60 °C

Max. temperature

+70 °C

IP54

IP66

IP67

IP68

Weight

52.3 g

Halogen-free

Yes

Content

20 pc(s)

Manufacturer part #

2066940000

Type

VP M63 EX SI 7J

RoHS-compliant

Yes

Material properties

halogen-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915793 Weidmüller VP M63 EX SI 7J Seal inset with O-ring, closed Terminal Ø (max.) 63 mm Board thickness (max.) 17 mm Polyamide

User & Safety Instructions

User & Safety Instructions 1915793 Weidmüller VP M63 EX SI 7J Seal inset with O-ring, closed Terminal Ø (max.) 63 mm Board thickness (max.) 17 mm Polyamide