• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WSM TOOL AUTOMATIK Cable-tie gun

Product type
Cable tie tool
Weight
627 g
Width
140 mm
Height
120 mm
Length
275 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable-tie gun

  • WSM TOOL AUTOMATIC

Technical specifications

Product type

Cable tie tool

Weight

627 g

Width

140 mm

Height

120 mm

Length

275 mm

Type

WSM TOOL AUTOMATIK

Suspend

Silver

275

Other

Medium-walled

180 m

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203459 Weidmüller WSM TOOL AUTOMATIK Cable-tie gun

Description

Cable tie gun. The WSM-Tool is a tool with the steel cable ties are tightened. With the automatic design can be tighten cable ties and the projecting tie ends in one operation.

This text is machine translated.