• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WSMH 288MM Badge Imprint Ohne Aufdruck 1774490000

Product type
Badge
Imprint
Ohne Aufdruck
Dim
(L x W x H) 0.3 x 11 x 288 mm
Type
Blank
Series
CableLine® WSM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable markers

  • No. of markers: 50
  • Imprint: Ohne Aufdruck

Our service for you

Technical specifications

  • Net weight: 9.38 g
  • Conductor cross-section, max. 500 mm²
  • Conductor cross-section, min.: 16 mm²
Product type

Badge

Dim

(L x W x H) 0.3 x 11 x 288 mm

Imprint

Ohne Aufdruck

Type

Blank

Series

CableLine® WSM

Suitable for

Weidmüller WSM Edelstahlmarkierer

Factory colour

Silver

Material

Stainless steel

Max. temperature

+250 °C

No. of markers

50

Manufacturer part #

1774490000

Industrial packaging

Yes

Content

50 pc(s)

Width

11 mm

Height

288 mm

Length

0.3 mm

Depth

0.3 mm

Type

WSMH 288 mm

Weight

9.56 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358306 Weidmüller WSMH 288MM Badge Imprint Ohne Aufdruck 1774490000

User & Safety Instructions

User & Safety Instructions 358306 Weidmüller WSMH 288MM Badge Imprint Ohne Aufdruck 1774490000

Description

Cable markers. 288 x 11 mm, stainless steel 1.4404, color: Silver. WSM is a complete marking system for cables, lines, pipes and components - it offers permanent markings in environments that do not otherwise withstand a marker. The program consists of marking plates, holders and cable ties made of stainless steel - individually or completely in the WSM set and service box. Advantages: Powerful embossing text for optimum readability. Resistant to heat, cold, corrosion, acids, chemicals, fire, etc. Sign-on and multi-sign marking, can also be combined. Quick installation. Ideal for outdoor use, easy mounting with cable ties.

This text is machine translated.