• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ZW 5 RS OR DIN rail casing (insert) open 70 x 5 x 33.5 x 20.6 Plastic 20 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (insert)
Material
Plastic
Width
5 mm
Height
33.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (insert)

Features

open

Material

Plastic

Length

70 mm

Width

5 mm

Height

33.5 mm

Dimensions

8.7 x 70 x 20.6 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 70 x 5 x 33.5 mm

RoHS-compliant

Yes

Depth

20.6 mm

Type

ZW 5 RS OR

Weight

1.22 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276503 Weidmüller ZW 5 RS OR DIN rail casing (insert) open 70 x 5 x 33.5 x 20.6 Plastic 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276503 Weidmüller ZW 5 RS OR DIN rail casing (insert) open 70 x 5 x 33.5 x 20.6 Plastic 20 pc(s) Piece