
Highlights & Details
Abdichtkappe
Our service for you
Technical specifications
- Type
SP2111
- Product type
Bullet connector protective cap
- Connector type
Protective cap
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Nominal voltage
600 V
- Connection angle
180°
- Manufacturer part #
SP2111
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 734469 Weipu SP2111 Bullet connector protective cap Protective cap Series (round connectors): SP21 1 pc(s)
Datasheet 734469 Weipu SP2111 Bullet connector protective cap Protective cap Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734469 Weipu SP2111 Bullet connector protective cap Protective cap Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.49*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































