• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 83/264 PCB mount transformer 1 x 230 V 2 x 9 V AC 14 VA 778 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UI 39 Flat transformer 14 VA

  • 1 x 230 V
  • 2 x 9 V AC
  • 778 mA
  • 14 VA
  • Symbol image for Weiss Elektrotechnik 83/264 PCB mount transformer 1 x 230 V 2 x 9 V AC 14 VA 778 mA

Technical specifications

  • Primary pin assignment: PIN 1-4 / 9-6
  • Secondary pin assignment: PIN 12-14 / 19-17
Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

2 x 9 V AC

Output current

778 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

14 VA

Width

57 mm

Height

25 mm

Length

68 mm

Type

83/264

Dim

(L x W x H) 68 x 57 x 25 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

310 g

Content

1 pc(s)

RoHS-compliant

14 VA

Output voltage

2 x 9 V

Type

UL 506

Documents & Downloads

Datasheet

Datasheet 505885 Weiss Elektrotechnik 83/264 PCB mount transformer 1 x 230 V 2 x 9 V AC 14 VA 778 mA