• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller 4PTK6-1 Soldering tip Flat Tip size 1.2 mm Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Flat

Product type

Soldering tip

Compatible with

Weller

Type

4PTK6-1

Compatible with (details)

Weller TCP-S soldering iron

Tip size

1.2 mm

Width

1.2 mm

Similar to

Weller PTK 6

Max. temperature

310 °C

Documents & Downloads

Datasheet

Datasheet 588169 Weller 4PTK6-1 Soldering tip Flat Tip size 1.2 mm Content 1 pc(s)

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.