• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Breitbandgasfilter Gas filter (L x W x H) 285 x 285 x 175 mm 1-piece 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weller broadband gas filter for adhesive vapors for Zero Smog 4V, WFE 2ES, WFE 2S

  • Broadband gas filter for Zero Smog 4V, WFE 2ES, WFE 2S
  • For adhesive, paint and solvent vapors

Technical specifications

  • 50% activated carbon / 50% chemical
Product type

Gas filter

Dim

(L x W x H) 285 x 285 x 175 mm

Weight

4.75 kg

Content

1 pc(s)

Compatible with

Weller

Compatible with

Zero Smog fume extractor

Width

285 mm

Height

175 mm

Length

285 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177674 Weller Breitbandgasfilter Gas filter (L x W x H) 285 x 285 x 175 mm 1-piece 1 pc(s)

Description

Broadband gas filter (50% activated carbon / 50% chemical) for adhesive, lacquer and solvent vapors, for Zero Smog 4V, WFE 2ES, WFE 2S

This text is machine translated.

More interesting products

(*All information is plus legal VAT)