• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Compact filter (L x W x H) 135 x 135 x 130 mm 1-piece 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compact filter

Dim

(L x W x H) 135 x 135 x 130 mm

Weight

0.48 kg

Content

1 pc(s)

Compatible with

Weller

Width

135 mm

Height

130 mm

Length

135 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2177666 Weller Compact filter (L x W x H) 135 x 135 x 130 mm 1-piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177666 Weller Compact filter (L x W x H) 135 x 135 x 130 mm 1-piece 1 pc(s)

Description

COMPACT FILTER FOR WFE, WFE P, WFE 2P, FT 12, FT 11, FE 4000

This text is machine translated.

More interesting products

(*All information is plus legal VAT)