• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Flexible extractor arm (L x W x H) 300 x 600 x 220 mm 1-piece 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Kit 1 WF funnel Ø 60 mm 1 m

  • Suction arm with funnel-shaped nozzle
  • Width 230 mm, height 100 mm, length 1 m, Ø 60 mm

Technical specifications

Product type

Flexible extractor arm

Dim

(L x W x H) 300 x 600 x 220 mm

Weight

2.23 kg

Content

1 pc(s)

Compatible with

Weller

Compatible with

Zero Smog fume extractor

Width

600 mm

Height

220 mm

Length

300 mm

Documents & Downloads

Datasheet

Datasheet 2177663 Weller Flexible extractor arm (L x W x H) 300 x 600 x 220 mm 1-piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177663 Weller Flexible extractor arm (L x W x H) 300 x 600 x 220 mm 1-piece 1 pc(s)

Description

Easy-Click 60 suction arm, flexible with funnel nozzle and throttle valve

This text is machine translated.

Scope of delivery

  • Alfa funnel nozzle (ALFA),Easy-Click 60 shut-off valve (T0053657499N),suction hose 3 meters (700-3051-ESD),0F10 flexible suction arm (0F10)

More interesting products

(*All information is plus legal VAT)