TRU COMPONENTS ESD wrist strap 2.5 m 10 mm stud and socket Bag
Fast track dispatch on Fri 6 Nov
€ 3.79
incl. VAT plus
Highlights & Details
Weller T0051403899 Antistatic ESD grounding strap set
Anti-static: Prevents the generation and transfer of static electricity in dry environmentsAdjustable size: Comfortable hand strap, size can be adjusted easily as requiredMaximum protection: 360 degree conductive contact, with silver and carbon fiber content for better conductivity (spiral cable: 1 mΩ)Hygienic: Washable, with antibacterial silverTested according to BGI 818: 2001 - Wrist band and spiral cableFlexible: 2.4 m long (wound up cable)A secure push button for maximum safety when connecting to the soldering mat, quick or accidental removal or removal is extremely difficult to do
Our service for you
Technical specifications
Product type
ESD wrist strap
Factory colour
Blue
Cable length
2.4 m
RoHS-compliant
Yes
Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2619297 Weller ESD wrist strap Blue
User & Safety Instructions
User & Safety Instructions 2619297 Weller ESD wrist strap Blue
Description
ESD antistatic wrist strap set consisting of adjustable wrist strap and a spiral cable. Very comfortable to wear for hours. Washable, anti-bacterial and high conductivity distinguish the wristband and guarantees the derivation of electrical charges and the appropriate treatment of sensitive electronic components.
This text is machine translated.
Description
ESD antistatic wrist strap set consisting of adjustable wrist strap and a spiral cable. Very comfortable to wear for hours. Washable, anti-bacterial and high conductivity distinguish the wristband and guarantees the derivation of electrical charges and the appropriate treatment of sensitive electronic components.