• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD box (L x W x H) 100 x 60 x 15 mm conductive 5510.908

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1674 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD packing materials

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD box

Type

5510.908

Factory colour

Black

Material

Polyethylene (PE)

Type

conductive

Compartments

1

Surface resistance

104 Ω/sq

Length

100 mm

Width

60 mm

Height

15 mm

Dim

(L x W x H) 100 x 60 x 15 mm

Range of use

ESD

Content

1 pc(s)

Material (details)

Electrically conductive corrugated cardboard

Documents & Downloads

Datasheet

Datasheet 172324 Wolfgang Warmbier ESD box (L x W x H) 100 x 60 x 15 mm conductive 5510.908

Description

For storing and transporting highly sensitive C-MOS chip components. Lined with conductive PE foam (6 mm).

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)