• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller KIT 1 EA FN Soldering fume extractor (L x W) 1.5 m x 230 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KIT 1 EA FN

  • Suitable for all Zero Smog Units

Technical specifications

Product type

Soldering fume extractor

Dim

(L x W) 1.5 m x 230 mm

Weight

2 kg

Content

1 pc(s)

Width

230 mm

Length

1.5 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1542507 Weller KIT 1 EA FN Soldering fume extractor (L x W) 1.5 m x 230 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1542507 Weller KIT 1 EA FN Soldering fume extractor (L x W) 1.5 m x 230 mm 1 pc(s)

Information

Information 1542507 Weller KIT 1 EA FN Soldering fume extractor (L x W) 1.5 m x 230 mm 1 pc(s)

Description

Suction arm (dia. 60 mm, overall length 1.5 m) with ALFA Funnel nozzle and mounting clip.
Suitable for all Zero Smog suction devices.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)