
Highlights & Details
Weller RT Micro soldering tip, chisel 0.8mmx0.4mm, MIL-SPEC
- Handles all standard applications. A tool for all soldering needs.
- Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
- Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
- Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.
Technical specifications
- Conical: Curved : 0.8 x 0.4
- Tip shape
Tapered
Curved
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 008 S MS
- Compatible with (details)
WXMP MS | | WMRP MS
- Tip size
0.8 mm
- Tip length
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177693 Weller RTM 008 S MS Soldering tip Tapered, Curved Tip size 0.8 mm Tip length 23 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177693 Weller RTM 008 S MS Soldering tip Tapered, Curved Tip size 0.8 mm Tip length 23 mm Content 1 pc(s)
Information
Information 2177693 Weller RTM 008 S MS Soldering tip Tapered, Curved Tip size 0.8 mm Tip length 23 mm Content 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 91.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































