
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Weller RT Ultra soldering tip, conical 1.6mm, MIL-SPEC
- Optimized heat transfer to the solder joint, stable and constant temperature throughout the entire soldering process. Faster and more efficient soldering for larger components. Best results in demanding applications.
- Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
- Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
- Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.
Technical specifications
- Conical : 1.6
- Tip shape
Tapered
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTU 016 C MS
- Compatible with (details)
WXUP MS
- Tip size
1.6 mm
- Tip length
27.5 mm
Documents & Downloads
Datasheet
Datasheet 2177747 Weller RTU 016 C MS Soldering tip Tapered Tip size 1.6 mm Tip length 27.5 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177747 Weller RTU 016 C MS Soldering tip Tapered Tip size 1.6 mm Tip length 27.5 mm Content 1 pc(s)
Description
Powerful active soldering tip RT Ultra MIL-SPEC for robust applications and large components
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 93.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































