• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Soldering tip Chisel-shaped Tip size 20.0 mm Content 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Suitable replacement soldering tip

  • Packed in Polybag

Technical specifications

Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Weller

Type

T0054311299

Compatible with (details)

Weller hand-held soldering iron 200 W SI-251

Tip size

20.0 mm

Width

20 mm

Type

Chisel-form, tip width 20 mm.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830275 Weller Soldering tip Chisel-shaped Tip size 20.0 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)