• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0050115899 Soldering tip Tapered, curved 45° Tip size 0.4 mm Tip length 20.50 mm Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 2.8 mmWidth 0.4 mmTop type: MS
Tip shape

Tapered, curved 45°

Product type

Soldering tip

Compatible with

Weller

Type

T0050115899

Tip size

0.4 mm

Tip length

20.50 mm

Documents & Downloads

Datasheet

Datasheet 2827141 Weller T0050115899 Soldering tip Tapered, curved 45° Tip size 0.4 mm Tip length 20.50 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827141 Weller T0050115899 Soldering tip Tapered, curved 45° Tip size 0.4 mm Tip length 20.50 mm Content 1 pc(s)

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)