• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0058735837 Particulate filter (L x W) 365 mm x 365 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • M5 fine dust filter
Product type

Particulate filter

Dim

(L x W) 365 mm x 365 mm

Weight

0.817 kg

Content

10 pc(s)

Width

365 mm

Length

365 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024063 Weller T0058735837 Particulate filter (L x W) 365 mm x 365 mm 10 pc(s)

Description

Fine dust filter M5 for Zero Smog 20T, WFE 20D, WFE 4S, Zero Smog 6V, FC 800

This text is machine translated.

More interesting products

(*All information is plus legal VAT)