• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WATC100F Automatic tip cleaner 1-piece (L x W x H) 141 x 131 x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Automatic tip cleaner with fiber brushes

  • Universal, fast cleaning of soldering tips and tweezers
  • Automatic ON/OFF activation
  • Optimal tip care, lengthens the life span of the tip up to 2x as compared to manual cleaning
  • Different brushes for different cleaning intensities
  • Light-bar activity display of the different modes / LED interior brush lighting
  • Easy, user-friendly changing of brushes
  • Spray guard from black and gray silicone (can be used to indicate use with lead or lead free solder)
  • Easy to maintain, hygienic emptying of the collection cup
  • Compact product design with small footprint
  • Antistatic casing (ESD-safe)

Technical specifications

  • Power: 50 W
Voltage

100 - 240 V

Product type

Automatic tip cleaner

Temperature range

-10 °C to +45 °C

Dim

(L x W x H) 141 x 131 x 110 mm

Weight

1676 g

Width

131 mm

Height

110 mm

Length

141 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014195 Weller WATC100F Automatic tip cleaner 1-piece (L x W x H) 141 x 131 x 110 mm 1 pc(s)

Description

The versatile Weller WATC100 tip cleaner cleans soldering tips and tweezers in a second without leaving any residue on your workbench, prolongs the life of your soldering tips, and enhanced soldering results are improved quality and durability due to improved heat transfer from tip to component. The low space requirement and the ESD-safe housing were developed especially for all areas of production facilities. Suitable for all your soldering tips and desoldering tweezers. Save time and money and protect your investment.

This text is machine translated.

Features

  • INCREASE IN PRODUCTIVITY - Effective cleaning process, cleans the tips quickly and cleanly in only 1 second with automatic switch on and off
  • DIRT-FREE - the WATC 1000 provides a working area without dirt and splash, which components could damage; for a complete control of your soldering process
  • UNIVERSAL – UNIVERSAL cleaning of soldering tips and desoldering tweezers, for maximum flexibility in demanding soldering environments
  • REDUCE COSTS - improve heat transfer produces constantly high quality soldering results. The optimal tip care extends the life of the tip up to 2x as compared to manual cleaning
  • ESD-SAFE - ESD SAFE equipment that can be used in all manufacturing sites
  • OPTIMIZED WORKPLACE - the compact base allows optimum use of the workbench
  • FLEXIBILITY - 2 different brushes for different levels of cleaning, which is advantageous for different tip sizes and geometries, as well as soldering wire and flux types

Scope of delivery

  • 1x automatic tip cleaner
  • 2x fiber brushes
  • 1x collection container, metal
  • 1x silicone splash guard, black
  • 1x universal switched-mode power supply (100-240V)

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)