• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WHA 3000P Set Hot air soldering 600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,309.00 / piece)
€ 4,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

WHA 3000 P set

  • Hot-air station 600W/230V
  • 600W hot-air station
  • with integrated nozzle vacuum
  • with in-built Turbine

Technical specifications

Product type

Hot air soldering

Max. power

600 W

Dim

(L x W x H) 240 x 270 x 170 mm

Operating voltage

230 V DC

Width

270 mm

Height

170 mm

Length

240 mm

Vacuum pressure (max.)

-0.6 bar

Documents & Downloads

Datasheet

Datasheet 1385242 Weller WHA 3000P Set Hot air soldering 600 W

User & Safety Instructions

User & Safety Instructions 1385242 Weller WHA 3000P Set Hot air soldering 600 W

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,340.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)