• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLSK8023C Soldering station Analogue 80 W 485 °C (max) + LED lighting, + soldering tip

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 10 mm soldering tip
Product type

Soldering station

Max. power

80 W

Power supply (LOV)

mains-powered

Max. temperature

485 °C

Display

Analogue

Operating voltage

230 V

Weight

1040 g

Soldering iron features

+ LED lighting

+ soldering tip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490263 Weller WLSK8023C Soldering station Analogue 80 W 485 °C (max) + LED lighting, + soldering tip

Description

Solder skillfully and confidently with the Weller soldering station with variable power of 20 - 80 watt. The piston with ergonomically shaped pencil handle, the storage and cleaning of the tips in the station and the integrated safety shelf make it the perfect high-quality and versatile soldering station for all your soldering work.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.46*

More interesting products

(*All information is plus legal VAT)