• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WMRP Soldering iron 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

40 W

Product type

Soldering iron

Compatible with

Weller

Min. temperature

50 °C

Compatible with

WD 1M soldering station

WD 2M soldering station

WR 3M soldering station

Max. temperature

450 °C

Max. power

40 W

Operating voltage

24 V DC

Preheating time

5 s

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 582408 Weller WMRP Soldering iron 40 W

User & Safety Instructions

User & Safety Instructions 582408 Weller WMRP Soldering iron 40 W

Description

Microsoldering iron with the latest tip technology. For WMRS, WD1M and WD2M stations. The RT solder tips with integrated heating element reach their specified temperature in 2 to 5 seconds. For use in industrial manufacturing, in laboratories and for repair work. No tools required to change the tip.

Hints

Please order solder tip separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)