• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSB 80 Solder bath 80 W 450 °C Solder quantity 75 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Solder bath WSB 80

  • 80 W, 24 V
  • Inside Ø 20 mm, depth 25 mm
  • Temperature range 50°C 450°C
  • Connectable to all Weller 80 W digital stations
  • V2A tray to guard against dripping solder residue
  • Size housing: 150 x 120 x 65 mm
  • Heatup time ~ 7 min (50°C 350°C)
  • For lead free solder

Technical specifications

Product type

Solder bath

Max. power

80 W

Max. temperature

450 °C

Power supply (LOV)

via base station

Solder quantity

75 g

Temperature range

50 - 450 °C

Preheating time

7 min

Dim

(L x W x H) 150 x 120 x 65 mm

Type

WSB 80

Operating voltage

24 V

Width

120 mm

Height

65 mm

Length

150 mm

80 W

Operating voltage

24 V

Weight

0.99 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 827355 Weller WSB 80 Solder bath 80 W 450 °C Solder quantity 75 g

User & Safety Instructions

User & Safety Instructions 827355 Weller WSB 80 Solder bath 80 W 450 °C Solder quantity 75 g

Description

The WSB 80 is a very useful rework preparation tool. The solder bath is temperature controlled continuously from 50˚C to 450˚C via an existing 80W power source. The solder bath can be used to tin wire ends and clean leads of all extraneous solder particles in preparation for reworking. (Usable for lead free solder.)

Features

  • Solder bath (H x dia.) 25 x 20 mm.

Scope of delivery

  • Solder bath (H x dia.) 25 x 20 m.
  • User manual.

Hints

Weller PU 80/81
PUD 80/81
PUD 130/161
WMD 1/1S/3.

More interesting products

(*All information is plus legal VAT)