Solder bath dimensions (W x L x H): 58 x 33 x 19 mm
Product type
Solder bath
Max. power
200 W
Max. temperature
500 °C
Power supply (LOV)
via base station
Preheating time
10 min
Dim
(L x W x H) 120 x 150 x 65 mm
Type
WXSB 200
Operating voltage
24 V
Width
150 mm
Height
65 mm
Length
120 mm
Documents & Downloads
Datasheet
Datasheet 588599 Weller WXSB 200 Solder bath 200 W 500 °C
User & Safety Instructions
User & Safety Instructions 588599 Weller WXSB 200 Solder bath 200 W 500 °C
Description
Solder baths are useful tools, for preparing soldering components. These are, among other things, used to wire ends or IC connecting wires of foreign particles to liberate or wire ends and connections tinning. All solder baths are suitable for lead-free alloys. WXSB 200 solder bath can be connected to WX1, WX 2, 2 and 2. WXD WXA
Hints
This text is machine translated.
Description
Solder baths are useful tools, for preparing soldering components. These are, among other things, used to wire ends or IC connecting wires of foreign particles to liberate or wire ends and connections tinning. All solder baths are suitable for lead-free alloys. WXSB 200 solder bath can be connected to WX1, WX 2, 2 and 2. WXD WXA