• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 500 g 0.5 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 309.98)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Lead-free solder wire

  • Best flow behavior
  • homogeneous flux distribution
  • Quick wetting
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Flux content: 3.5%
  • Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
Product type

Solder, lead-free

Type

Reel

Wire diameter

0.5 mm

Alloy

Sn3,0Ag0,5Cu

Weight

500 g

Documents & Downloads

Datasheet

Datasheet 456388 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 500 g 0.5 mm

Information

Information 456388 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 500 g 0.5 mm

Information 456388 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 500 g 0.5 mm

Security datasheet

Security datasheet 456388 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 500 g 0.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Excellent melting behavior in copper and nickel. Very fast and homogeneous wetting even on difficult surfaces. Solder tip of downtime can be extended by the micro-alloy up to 30%. Good wetting of the soldering tip at low temperatures.

Features

  • Alloy Sn96.5Ag3,0Cu0.5, flux content 3.5%Universal solder wire for a range of applicationsGuaranteed 100% continuous flux coreLead-free industry standard with 3% silver contentReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Processing with high soldering temperatures is possibleVery fast wetting also on difficult surfaces such as dirty or oxidized materialsExcellent melting propertiesReduced flux spray behavior & no-clean flux
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)