• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 209.98)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Lead-free solder wire

  • Best flow behavior
  • homogeneous flux distribution
  • Quick wetting
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Flux content: 3.5%
  • Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
Product type

Solder, lead-free

Type

Reel

Wire diameter

0.8 mm

Alloy

Sn0,7Cu

Weight

500 g

Documents & Downloads

Datasheet

Datasheet 456445 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Information

Information 456445 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Information 456445 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Security datasheet

Security datasheet 456445 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Signal word

Danger

GHS / H Statements

  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 403+235: Store in a cool and well-ventilated place

Description

Excellent melting behavior in copper and nickel. Very fast and homogeneous wetting even on difficult surfaces. Solder tip of downtime can be extended by the micro-alloy up to 30%. Good wetting of the soldering tip at low temperatures.

Features

  • Alloy Sn99.3Cu0.7, flux content 3.5%100% halogen-free wireSilver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Good melting propertiesReduced flux spray behavior & no-clean flux
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.97€ 123.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)