• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 167.98)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lead-free solder wire

  • Best flow behavior
  • homogeneous flux distribution
  • Quick wetting
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Flux content: 3.5%
  • Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
Product type

Solder, lead-free

Type

Reel

Wire diameter

0.8 mm

Alloy

Sn0,7Cu

Weight

500 g

Documents & Downloads

Datasheet

Datasheet 456431 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Information

Information 456431 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Information 456431 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Security datasheet

Security datasheet 456431 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.8 mm

Signal word

Danger

GHS / H Statements

  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Excellent melting behavior in copper and nickel. Very fast and homogeneous wetting even on difficult surfaces. Solder tip of downtime can be extended by the micro-alloy up to 30%. Good wetting of the soldering tip at low temperatures.

Features

  • Alloy Sn99.3Cu0.7, flux anteth 3.5%Silver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Very fast wetting also on difficult surfaces such as dirty or oxidized materialsGood usability on dirty and oxidized materialsProcessing with high soldering temperatures is possibleExcellent melting propertiesReduced flux spray behavior & no-clean flux
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.97€ 102.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)